
AFK227M50G24T-F | |
|---|---|
DigiKey Part Number | 338-2174-2-ND - Tape & Reel (TR) 338-2174-1-ND - Cut Tape (CT) 338-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M50G24T-F |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.63140 | kr.2,815.70 |
| 1.000 | kr.5.28160 | kr.5,281.60 |
| 1.500 | kr.5.10508 | kr.7,657.62 |
| 2.500 | kr.4.90838 | kr.12,270.95 |
| 3.500 | kr.4.79279 | kr.16,774.76 |
| 5.000 | kr.4.68117 | kr.23,405.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.9.43300 | kr.94.33 |
| 50 | kr.7.38940 | kr.369.47 |
| 100 | kr.6.74310 | kr.674.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.05300 | kr.90.53 |
| 50 | kr.7.11800 | kr.355.90 |
| 100 | kr.6.49560 | kr.649.56 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

