
942C12P47K-F | |
|---|---|
DigiKey Part Number | 338-3165-ND |
Manufacturer | |
Manufacturer Product Number | 942C12P47K-F |
Description | CAP FILM 0.47UF 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 430V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C12P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 430V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.142" Dia x 1.811" L (29.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.10000 | kr.75.10 |
| 25 | kr.53.18120 | kr.1,329.53 |
| 50 | kr.50.54500 | kr.2,527.25 |
| 100 | kr.48.37290 | kr.4,837.29 |
| 500 | kr.44.69660 | kr.22,348.30 |
| 1.000 | kr.43.55708 | kr.43,557.08 |
| Unit Price without VAT: | kr.75.10000 |
|---|---|
| Unit Price with VAT: | kr.93.87500 |

