
225P56391WD3 | |
|---|---|
DigiKey Part Number | 338-3398-ND |
Manufacturer | |
Manufacturer Product Number | 225P56391WD3 |
Description | CAP FILM 0.056UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P56391WD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.339" W (17.80mm x 8.60mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.19.02600 | kr.190.26 |
| 50 | kr.15.96920 | kr.798.46 |
| 100 | kr.15.02330 | kr.1,502.33 |
| 500 | kr.13.42356 | kr.6,711.78 |
| 1.000 | kr.12.92815 | kr.12,928.15 |
| 2.500 | kr.12.40474 | kr.31,011.85 |
| 5.000 | kr.12.08901 | kr.60,445.05 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

