0.47 µF Film Capacitor 200V 400V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P47494YD3

DigiKey Part Number
338-3441-ND
Manufacturer
Manufacturer Product Number
225P47494YD3
Description
CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P47494YD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.252" L x 0.839" W (31.80mm x 21.30mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.15000kr.72.15
10kr.55.20200kr.552.02
50kr.48.42740kr.2,421.37
100kr.46.32960kr.4,632.96
500kr.42.77686kr.21,388.43
1.000kr.41.67605kr.41,676.05
Manufacturers Standard Package
Unit Price without VAT:kr.72.15000
Unit Price with VAT:kr.90.18750