
168105J50G-F | |
|---|---|
DigiKey Part Number | 338-3265-ND |
Manufacturer | |
Manufacturer Product Number | 168105J50G-F |
Description | CAP FILM 1UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168105J50G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105J000 | TDK | 39.537 | 495-1119-ND | kr.3.68000 | Upgrade |
| B32529C0105J189 | TDK | 35 | 495-B32529C0105J189CT-ND | kr.3.99000 | Upgrade |
| B32529C0105J289 | TDK | 6.106 | 495-2468-1-ND | kr.4.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.20.25000 | kr.202.50 |
| 50 | kr.17.04200 | kr.852.10 |
| 100 | kr.16.05030 | kr.1,605.03 |
| 500 | kr.14.37304 | kr.7,186.52 |
| 1.000 | kr.13.85341 | kr.13,853.41 |
| 2.500 | kr.13.30449 | kr.33,261.22 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

