
ST-4ETA503 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA503TR-ND - Tape & Reel (TR) 563-ST-4ETA503CT-ND - Cut Tape (CT) 563-ST-4ETA503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA503 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.74200 | kr.77.42 |
| 25 | kr.7.19400 | kr.179.85 |
| 50 | kr.6.80560 | kr.340.28 |
| 100 | kr.6.43450 | kr.643.45 |
| 250 | kr.5.97320 | kr.1,493.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.64464 | kr.2,822.32 |
| 1.000 | kr.5.33330 | kr.5,333.30 |
| 1.500 | kr.5.15875 | kr.7,738.13 |
| 2.500 | kr.4.94662 | kr.12,366.55 |
| 3.500 | kr.4.81153 | kr.16,840.35 |
| 5.000 | kr.4.67223 | kr.23,361.15 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |




