500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA504

DigiKey Part Number
563-ST-32ETA504TR-ND - Tape & Reel (TR)
563-ST-32ETA504CT-ND - Cut Tape (CT)
563-ST-32ETA504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETA504
Description
TRIMMER 500K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETA504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.10000kr.10.10
10kr.8.44900kr.84.49
25kr.7.84960kr.196.24
50kr.7.42540kr.371.27
100kr.7.02030kr.702.03
250kr.6.51668kr.1,629.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.15814kr.3,079.07
1.000kr.5.81831kr.5,818.31
1.500kr.5.62779kr.8,441.68
2.500kr.5.39631kr.13,490.77
3.500kr.5.24890kr.18,371.15
5.000kr.5.09691kr.25,484.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.10000
Unit Price with VAT:kr.12.62500