



CL-SB-22B-12T | |
|---|---|
DigiKey Part Number | 563-1345-2-ND - Tape & Reel (TR) 563-1345-1-ND - Cut Tape (CT) 563-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-12T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-12T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.9.68100 | kr.96.81 |
| 25 | kr.8.98760 | kr.224.69 |
| 100 | kr.8.00620 | kr.800.62 |
| 250 | kr.7.42336 | kr.1,855.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.02358 | kr.3,511.79 |
| 1.000 | kr.6.66087 | kr.6,660.87 |
| 1.500 | kr.6.46604 | kr.9,699.06 |
| 2.500 | kr.6.23836 | kr.15,595.90 |
| 3.500 | kr.6.09901 | kr.21,346.53 |
| 5.000 | kr.5.96026 | kr.29,801.30 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |











