
COOLMAG SA 20 - 40kg PACK | |
|---|---|
DigiKey Part Number | 4846-COOLMAGSA20-40kgPACK-ND |
Manufacturer | |
Manufacturer Product Number | COOLMAG SA 20 - 40kg PACK |
Description | 2K Pack : 20kg Resin+20kg Harde |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolmag TC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | - | |
Usable Temperature Range | -129.2°F ~ 300.2°F (-54°C ~ 149°C) | |
Color | White | |
Thermal Conductivity | 2.00W/m-K | |
Features | Low Outgassing (ASTM E595), Odorless | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,776.39000 | kr.8,776.39 |
| Unit Price without VAT: | kr.8,776.39000 |
|---|---|
| Unit Price with VAT: | kr.10,970.48750 |

