
CS9464010BP | |
|---|---|
DigiKey Part Number | 4165-CS9464010BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9464010BP |
Description | 40X40X10MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.36°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.75000 | kr.18.75 |
| 50 | kr.13.12000 | kr.656.00 |
| 100 | kr.12.92800 | kr.1,292.80 |
| 250 | kr.12.73600 | kr.3,184.00 |
| 500 | kr.12.54400 | kr.6,272.00 |
| 1.000 | kr.12.35200 | kr.12,352.00 |
| 2.500 | kr.10.75200 | kr.26,880.00 |
| 5.001 | kr.10.24000 | kr.51,210.24 |
| 10.000 | kr.10.04800 | kr.100,480.00 |
| Unit Price without VAT: | kr.18.75000 |
|---|---|
| Unit Price with VAT: | kr.23.43750 |

