



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 16 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | Desktop, DIN Rail, Rack Mount, Surface Mount, Wall Mount | |
Features | USB 3.1 (16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,538.30000 | kr.3,538.30 |
| Unit Price without VAT: | kr.3,538.30000 |
|---|---|
| Unit Price with VAT: | kr.4,422.87500 |






















