USB-12XU1CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-12XU1CH
USB-12XU1CH
USB-12XU1CH

USB-12XU1CH

DigiKey Part Number
2671-USB-12XU1CH-ND
Manufacturer
Manufacturer Product Number
USB-12XU1CH
Description
USB HUB 12 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 12 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
12
Data Rate (Max)
480Mbps
Voltage - Input
120VAC
Mounting Type
Chassis Mount
Features
USB 2.0 (12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.