



Category | Number of Ports 9 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 12VDC |
Packaging Retail Package | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.1 (9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,701.91000 | kr.1,701.91 |
| Unit Price without VAT: | kr.1,701.91000 |
|---|---|
| Unit Price with VAT: | kr.2,127.38750 |

