



TB-DB9TO9ESD | |
|---|---|
DigiKey Part Number | 2671-TB-DB9TO9ESD-ND |
Manufacturer | |
Manufacturer Product Number | TB-DB9TO9ESD |
Description | DB9 Female 9-Pin to Terminal Blo |
Customer Reference | |
Detailed Description | RS-422, RS-485 Converter, RS-422 to RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | TB-DB9TO9ESD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Converter, RS-422 to RS-485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-422, RS-485 | |
Features | ESD Protecting, Surge Protection | |
Utilized IC / Part | - | |
Includes | Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.56000 | kr.259.56 |
| Unit Price without VAT: | kr.259.56000 |
|---|---|
| Unit Price with VAT: | kr.324.45000 |


