Insert Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) Ivory
CM-170502IVBSTK
CM-170502IVBSTK

CM-170502IVBSTK

DigiKey Part Number
2671-CM-170502IVBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-170502IVBSTK
Description
RJ11 1F/2F Modular T Adapter Ivo
Customer Reference
Detailed Description
Insert Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) Ivory
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Type (Adapter End)
Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
CableMAX
Exterior Housing Material
Plastic
Packaging
Retail Package
Interior Housing Material
Plastic
Part Status
Active
Exterior Housing Color
Ivory
Style
Modular
Interior Contact Material
Copper
Exterior Type (Adapter End)
Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.820
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.6.22000kr.6.22
10kr.5.57700kr.55.77
25kr.5.25640kr.131.41
99kr.4.99980kr.494.98
Unit Price without VAT:kr.6.22000
Unit Price with VAT:kr.7.77500