



CM-100293ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100293ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100293ORBSTK |
Description | 3Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.24.72600 | kr.247.26 |
| 25 | kr.23.33120 | kr.583.28 |
| 99 | kr.21.93636 | kr.2,171.70 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |

