



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Coolgear | |
| Series | - | |
| Packaging | Retail Package | |
| Part Status | Active | |
| Type | Active Injector | |
| Voltage - Input | 12 ~ 24VDC | |
| Number of Ports | 2 | |
| Voltage - Output | 52V | |
| Power (Watts) - Per Port | 34.2W | |
| Compliance | IEEE802.3af, IEEE802.3at | |
| Data Rate | 10/100/1000 Mbps | |
| Operating Temperature | 0°C ~ 55°C | |
| Mounting Type | Bracket Mount, DIN Rail | |
| Size / Dimension | 4.51" L x 2.25" W x 1.03" H (114.6mm x 57.2mm x 26.2mm) | |
| Approval Agency | CE, FCC | |
| Note | AC Power Cord Included | |
| Input Connector | 2.5mm Receptacle (Power), RJ45 (Data), Terminal Block (Power) | |
| Output Connector | RJ45 (Data, Power) | |
| Weight | 1.0 lbs (454 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.892.54000 | kr.892.54 | 
| Unit Price without VAT: | kr.892.54000 | 
|---|---|
| Unit Price with VAT: | kr.1,115.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark