



CG-PDHV82W-PCBA | |
|---|---|
DigiKey Part Number | 2671-CG-PDHV82W-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | CG-PDHV82W-PCBA |
Description | BATT CHG OPN 5V/9V/12V 3A/4.2A |
Customer Reference | |
Detailed Description | CCG3 ODM USB Type-C Power Delivery (PD) Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-PDHV82W-PCBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | CCG3 | |
Primary Attributes | 24V ~ 48V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements |

