Enclosed Battery Charger 5V, 9V, 15V, 20V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed Battery Charger 5V, 9V, 15V, 20V 3A
CG-CMD60W
CG-CMD60W

CG-CMD60W

DigiKey Part Number
2671-CG-CMD60W-ND
Manufacturer
Manufacturer Product Number
CG-CMD60W
Description
BATT CHARGER MINI DESKTOP 75W DL
Customer Reference
Detailed Description
Enclosed Battery Charger 5V, 9V, 15V, 20V 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Type
Enclosed
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V, 9V, 15V, 20V
Charge Current - Max
3A
Charge Time
-
Voltage - Input
9 ~ 24VDC
Power - Max
75W
Mounting Type
Desktop, Wall Mount
Termination Style
USB A Receptacle, USB C Receptacle
Operating Temperature
0°C ~ 55°C
Approval Agency
-
Weight
127.5 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.