CG-7MGDU3CML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-7MGDU3CML
CG-7MGDU3CML
CG-7MGDU3CML

CG-7MGDU3CML

DigiKey Part Number
2671-CG-7MGDU3CML-ND
Manufacturer
Manufacturer Product Number
CG-7MGDU3CML
Description
USB HUB 7 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
7 ~ 24V
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Features
USB 3.2 Gen 2 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.2,498.43000kr.2,498.43
Unit Price without VAT:kr.2,498.43000
Unit Price with VAT:kr.3,123.03750