



USB3.0-ABM-0.5FT | |
|---|---|
DigiKey Part Number | 2671-USB3.0-ABM-0.5FT-ND |
Manufacturer | |
Manufacturer Product Number | USB3.0-ABM-0.5FT |
Description | CABLE A PLUG TO B PLUG 0.5' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.55000 | kr.37.55 |
| Unit Price without VAT: | kr.37.55000 |
|---|---|
| Unit Price with VAT: | kr.46.93750 |









