
W4381-4SG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4381-4SG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4381-4SG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.20000 | kr.106.20 |
| 10 | kr.90.23100 | kr.902.31 |
| 25 | kr.84.57800 | kr.2,114.45 |
| 50 | kr.80.54080 | kr.4,027.04 |
| 100 | kr.76.69750 | kr.7,669.75 |
| 250 | kr.71.89940 | kr.17,974.85 |
| 500 | kr.68.47150 | kr.34,235.75 |
| Unit Price without VAT: | kr.106.20000 |
|---|---|
| Unit Price with VAT: | kr.132.75000 |

