W5282-6SG-P-328 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.162.76040
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.135.03060
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.182.48040
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.186.19320
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.109.74290
Datasheet
6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5282-6SG-P-328

DigiKey Part Number
468-W5282-6SG-P-328-ND
Manufacturer
Manufacturer Product Number
W5282-6SG-P-328
Description
MULTI-CON-X INSTA-CLICK CABLE/CA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 HB
Part Status
Active
Features
Backshell, UV Resistant
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC/DC
Termination
Solder Cup
Cable Opening
0.280" ~ 0.290" (7.11mm ~ 7.37mm)
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Thermoplastic
Primary Material
Plastic
Contact Material
Copper Alloy
Shell Material
Thermoplastic
Insert Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3282-6SG-P-328Conxall/Switchcraft0468-W3282-6SG-P-328-NDkr.162.76040Parametric Equivalent
W3282-6SG-P-528Conxall/Switchcraft0468-W3282-6SG-P-528-NDkr.135.03060Parametric Equivalent
W3382-6SG-P-328Conxall/Switchcraft0468-W3382-6SG-P-328-NDkr.182.48040Parametric Equivalent
W3382-6SG-P-528Conxall/Switchcraft0468-W3382-6SG-P-528-NDkr.186.19320Parametric Equivalent
W5282-6SG-P-528Conxall/Switchcraft0468-W5282-6SG-P-528-NDkr.109.74290Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.106.71610kr.10,671.61
Unit Price without VAT:kr.106.71610
Unit Price with VAT:kr.133.39513