Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W5280-6PG-P-328 | |
|---|---|
DigiKey Part Number | 468-W5280-6PG-P-328-ND |
Manufacturer | |
Manufacturer Product Number | W5280-6PG-P-328 |
Description | MULTI-CON-X INSTA-CLICK CABLE-TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3280-6PG-P-328 | Conxall/Switchcraft | 0 | 468-W3280-6PG-P-328-ND | kr.117.99760 | Parametric Equivalent |
| W3280-6PG-P-528 | Conxall/Switchcraft | 0 | 468-W3280-6PG-P-528-ND | kr.121.53800 | Parametric Equivalent |
| W5280-6PG-P-528 | Conxall/Switchcraft | 0 | 468-W5280-6PG-P-528-ND | kr.71.37190 | Parametric Equivalent |
| W5380-6PG-P-328 | Conxall/Switchcraft | 0 | 468-W5380-6PG-P-328-ND | kr.110.61280 | Parametric Equivalent |
| W5380-6PG-P-528 | Conxall/Switchcraft | 0 | 468-W5380-6PG-P-528-ND | kr.114.17320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.88.16400 | kr.2,204.10 |
| Unit Price without VAT: | kr.88.16400 |
|---|---|
| Unit Price with VAT: | kr.110.20500 |





