Image for W5282-12SG-528 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5282-12SG-528

DigiKey Part Number
468-W5282-12SG-528-ND
Manufacturer
Manufacturer Product Number
W5282-12SG-528
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
12
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.280" ~ 0.290" (7.11mm ~ 7.37mm)
Termination
Solder Cup
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
E
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.164.71190kr.16,471.19
Manufacturers Standard Package
Unit Price without VAT:kr.164.71190
Unit Price with VAT:kr.205.88988