
W4280-10PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4280-10PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4280-10PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK WR 10#20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 10 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.66.88070 | kr.6,688.07 |
| Unit Price without VAT: | kr.66.88070 |
|---|---|
| Unit Price with VAT: | kr.83.60088 |

