Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W3382-4SG-P-525 | |
|---|---|
DigiKey Part Number | 468-W3382-4SG-P-525-ND |
Manufacturer | |
Manufacturer Product Number | W3382-4SG-P-525 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3182-4SG-P-3DC | Conxall/Switchcraft | 0 | 468-W3182-4SG-P-3DC-ND | kr.18.86050 | Parametric Equivalent |
| W3282-4SG-P-331 | Conxall/Switchcraft | 0 | 468-W3282-4SG-P-331-ND | kr.14.97320 | Parametric Equivalent |
| W3282-4SG-P-3DC | Conxall/Switchcraft | 0 | 468-W3282-4SG-P-3DC-ND | kr.15.86320 | Parametric Equivalent |
| W3282-4SG-P-5DC | Conxall/Switchcraft | 0 | 468-W3282-4SG-P-5DC-ND | kr.16.26900 | Parametric Equivalent |
| W3382-4SG-P-331 | Conxall/Switchcraft | 0 | 468-W3382-4SG-P-331-ND | kr.16.51760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.126.24330 | kr.12,624.33 |
| Unit Price without VAT: | kr.126.24330 |
|---|---|
| Unit Price with VAT: | kr.157.80413 |




