Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W3282-8PG-P-528 | |
|---|---|
DigiKey Part Number | 468-W3282-8PG-P-528-ND |
Manufacturer | |
Manufacturer Product Number | W3282-8PG-P-528 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3282-8PG-P-328 | Conxall/Switchcraft | 0 | 468-W3282-8PG-P-328-ND | kr.155.63160 | Parametric Equivalent |
| W5282-8PG-P-328 | Conxall/Switchcraft | 0 | 468-W5282-8PG-P-328-ND | kr.125.51920 | Parametric Equivalent |
| W5282-8PG-P-528 | Conxall/Switchcraft | 0 | 468-W5282-8PG-P-528-ND | kr.103.59180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.128.97720 | kr.12,897.72 |
| Unit Price without VAT: | kr.128.97720 |
|---|---|
| Unit Price with VAT: | kr.161.22150 |




