Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W3282-6SG-P-3DC | |
|---|---|
DigiKey Part Number | 468-W3282-6SG-P-3DC-ND |
Manufacturer | |
Manufacturer Product Number | W3282-6SG-P-3DC |
Description | MULTI-CON-X INSTA-CLICK SOCKET S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3282-6SG-P-516 | Conxall/Switchcraft | 0 | 468-W3282-6SG-P-516-ND | kr.135.03060 | Parametric Equivalent |
| W3382-6SG-P-3DC | Conxall/Switchcraft | 0 | 468-W3382-6SG-P-3DC-ND | kr.140.35680 | Parametric Equivalent |
| W3382-6SG-P-525 | Conxall/Switchcraft | 0 | 468-W3382-6SG-P-525-ND | kr.152.31220 | Parametric Equivalent |
| W5282-6SG-P-3DC | Conxall/Switchcraft | 0 | 468-W5282-6SG-P-3DC-ND | kr.113.35540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.138.74080 | kr.13,874.08 |
| Unit Price without VAT: | kr.138.74080 |
|---|---|
| Unit Price with VAT: | kr.173.42600 |




