18 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF7984-18SG-3ES

DigiKey Part Number
468-SF7984-18SG-3ES-ND
Manufacturer
Manufacturer Product Number
SF7984-18SG-3ES
Description
CONN RCPT FMALE 18POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF7984-18SG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
18
Shielding
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyester Resin
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.515.51000kr.515.51
10kr.438.20800kr.4,382.08
25kr.410.79160kr.10,269.79
50kr.391.20460kr.19,560.23
100kr.372.55870kr.37,255.87
Manufacturers Standard Package
Unit Price without VAT:kr.515.51000
Unit Price with VAT:kr.644.38750