18 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Receptacle, Male Pins Solder Cup
SF7982-18PG-300
SF7982-18PG-300

SF7982-18PG-300

DigiKey Part Number
468-SF7982-18PG-300-ND
Manufacturer
Manufacturer Product Number
SF7982-18PG-300
Description
CONN RCPT MALE 18POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
SF7982-18PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
18
Shielding
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyester Resin
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.468.53000kr.468.53
10kr.398.27200kr.3,982.72
25kr.373.35480kr.9,333.87
50kr.355.55220kr.17,777.61
100kr.338.60360kr.33,860.36
Manufacturers Standard Package
Unit Price without VAT:kr.468.53000
Unit Price with VAT:kr.585.66250