18 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF6980-18PG-530

DigiKey Part Number
468-SF6980-18PG-530-ND
Manufacturer
Manufacturer Product Number
SF6980-18PG-530
Description
CONN PLUG MALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
18
Cable Opening
0.330" (8.38mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Crimp
Backshell Material, Plating
Thermoplastic
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Base Product Number
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.390.29000kr.390.29
10kr.331.72100kr.3,317.21
25kr.310.96440kr.7,774.11
50kr.296.13640kr.14,806.82
100kr.282.01840kr.28,201.84
Manufacturers Standard Package
Unit Price without VAT:kr.390.29000
Unit Price with VAT:kr.487.86250