
SF6382-5PG-520 | |
|---|---|
cms-digikey-product-number | SC1377-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SF6382-5PG-520 |
cms-description | CONN PLUG MALE 5P GOLD SLDR CUP |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
cms-eda-cad-models | SF6382-5PG-520 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester Resin | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.281.03000 | kr.281.03 |
| 10 | kr.238.84400 | kr.2,388.44 |
| 25 | kr.223.89480 | kr.5,597.37 |
| 50 | kr.213.21640 | kr.10,660.82 |
| 100 | kr.203.04920 | kr.20,304.92 |
| 250 | kr.190.35472 | kr.47,588.68 |
| Unit Price without VAT: | kr.281.03000 |
|---|---|
| Unit Price with VAT: | kr.351.28750 |




