
SF6282-7SG-520 | |
|---|---|
DigiKey Part Number | SC1344-ND |
Manufacturer | |
Manufacturer Product Number | SF6282-7SG-520 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF6282-7SG-520 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyester Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.79000 | kr.372.79 |
| 10 | kr.316.85400 | kr.3,168.54 |
| 25 | kr.297.02400 | kr.7,425.60 |
| 50 | kr.282.86040 | kr.14,143.02 |
| 100 | kr.269.37460 | kr.26,937.46 |
| 250 | kr.252.64900 | kr.63,162.25 |
| Unit Price without VAT: | kr.372.79000 |
|---|---|
| Unit Price with VAT: | kr.465.98750 |




