
CXS3102A16S1S | |
---|---|
DigiKey Part Number | SC1890-ND |
Manufacturer | |
Manufacturer Product Number | CXS3102A16S1S |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.169.79000 | kr.169.79 |
10 | kr.144.28800 | kr.1,442.88 |
25 | kr.135.25520 | kr.3,381.38 |
50 | kr.128.80120 | kr.6,440.06 |
100 | kr.122.65790 | kr.12,265.79 |
300 | kr.113.51980 | kr.34,055.94 |
500 | kr.109.50668 | kr.54,753.34 |
Unit Price without VAT: | kr.169.79000 |
---|---|
Unit Price with VAT: | kr.212.23750 |