7 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXC3102A242P

DigiKey Part Number
SC3258-ND
Manufacturer
Manufacturer Product Number
CXC3102A242P
Description
CONN RCPT MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Shielding
Number of Positions
7
Voltage Rating
500V
Shell Size - Insert
24-2
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Flange
Applications
Lighting
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.70.88000kr.70.88
10kr.60.23000kr.602.30
25kr.56.45640kr.1,411.41
Unit Price without VAT:kr.70.88000
Unit Price with VAT:kr.88.60000