Parametric Equivalent
Parametric Equivalent

8380-5PG-318 | |
|---|---|
DigiKey Part Number | 8380-5PG-318-ND |
Manufacturer | |
Manufacturer Product Number | 8380-5PG-318 |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-5PG-318 | Conxall/Switchcraft | 0 | SC2208-ND | kr.71.39000 | Parametric Equivalent |
| 8280-5PG-519 | Conxall/Switchcraft | 0 | 8280-5PG-519-ND | kr.52.62580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.00500 | kr.7,000.50 |
| Unit Price without VAT: | kr.70.00500 |
|---|---|
| Unit Price with VAT: | kr.87.50625 |














