7292-8PG-3ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7292-8PG-3ES

DigiKey Part Number
SC3013-ND
Manufacturer
Manufacturer Product Number
7292-8PG-3ES
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.60000kr.65.60
10kr.55.74400kr.557.44
25kr.52.25200kr.1,306.30
50kr.49.75740kr.2,487.87
100kr.47.38240kr.4,738.24
300kr.43.84980kr.13,154.94
500kr.42.29876kr.21,149.38
1.000kr.40.28224kr.40,282.24
Manufacturers Standard Package
Unit Price without VAT:kr.65.60000
Unit Price with VAT:kr.82.00000