
7280-3PG-300 | |
---|---|
DigiKey Part Number | SC2205-ND |
Manufacturer | |
Manufacturer Product Number | 7280-3PG-300 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 7280-3PG-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.59000 | kr.30.59 |
10 | kr.25.97100 | kr.259.71 |
25 | kr.24.34040 | kr.608.51 |
50 | kr.23.17700 | kr.1,158.85 |
100 | kr.22.07040 | kr.2,207.04 |
300 | kr.20.42410 | kr.6,127.23 |
500 | kr.19.70124 | kr.9,850.62 |
1.000 | kr.18.76160 | kr.18,761.60 |
2.500 | kr.17.58822 | kr.43,970.55 |
Unit Price without VAT: | kr.30.59000 |
---|---|
Unit Price with VAT: | kr.38.23750 |