Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6280-4PG-519 | |
|---|---|
DigiKey Part Number | 6280-4PG-519-ND |
Manufacturer | |
Manufacturer Product Number | 6280-4PG-519 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-4PG-318 | Conxall/Switchcraft | 0 | 6280-4PG-318-ND | kr.44.38600 | Parametric Equivalent |
| 6380-4PG-318 | Conxall/Switchcraft | 44 | SC3085-ND | kr.82.24000 | Parametric Equivalent |
| 6380-4PG-519 | Conxall/Switchcraft | 6 | SC3047-ND | kr.84.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.45.92320 | kr.4,592.32 |
| Unit Price without VAT: | kr.45.92320 |
|---|---|
| Unit Price with VAT: | kr.57.40400 |




















