Parametric Equivalent

5280-6PG-330 | |
|---|---|
DigiKey Part Number | 5280-6PG-330-ND |
Manufacturer | |
Manufacturer Product Number | 5280-6PG-330 |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5280-6PG-330 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5280-6PG-328 | Conxall/Switchcraft | 0 | 5280-6PG-328-ND | kr.59.06980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.59.06980 | kr.5,906.98 |
| Unit Price without VAT: | kr.59.06980 |
|---|---|
| Unit Price with VAT: | kr.73.83725 |











