
5280-5SG-528 | |
|---|---|
DigiKey Part Number | 5280-5SG-528-ND |
Manufacturer | |
Manufacturer Product Number | 5280-5SG-528 |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.66170 | kr.6,766.17 |
| Unit Price without VAT: | kr.67.66170 |
|---|---|
| Unit Price with VAT: | kr.84.57713 |














