Parametric Equivalent

4381-4SG-300 | |
|---|---|
DigiKey Part Number | SC3054-ND |
Manufacturer | |
Manufacturer Product Number | 4381-4SG-300 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4381-4SG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4381-4SG-3ES | Conxall/Switchcraft | 0 | 4381-4SG-3ES-ND | kr.7.26910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.40000 | kr.76.40 |
| 10 | kr.64.92200 | kr.649.22 |
| 25 | kr.60.85400 | kr.1,521.35 |
| 50 | kr.57.94880 | kr.2,897.44 |
| 100 | kr.55.18340 | kr.5,518.34 |
| 300 | kr.51.06953 | kr.15,320.86 |
| 500 | kr.49.26332 | kr.24,631.66 |
| 1.000 | kr.46.91505 | kr.46,915.05 |
| Unit Price without VAT: | kr.76.40000 |
|---|---|
| Unit Price with VAT: | kr.95.50000 |


















