
4380-5PG-300 | |
|---|---|
DigiKey Part Number | SC3110-ND |
Manufacturer | |
Manufacturer Product Number | 4380-5PG-300 |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4380-5PG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.73000 | kr.77.73 |
| 10 | kr.66.08200 | kr.660.82 |
| 25 | kr.61.93920 | kr.1,548.48 |
| 50 | kr.58.98360 | kr.2,949.18 |
| 100 | kr.56.16800 | kr.5,616.80 |
| 300 | kr.51.98103 | kr.15,594.31 |
| 500 | kr.50.14294 | kr.25,071.47 |
| 1.000 | kr.47.75269 | kr.47,752.69 |
| Unit Price without VAT: | kr.77.73000 |
|---|---|
| Unit Price with VAT: | kr.97.16250 |












