Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4292-6PG-3ES | |
|---|---|
DigiKey Part Number | 4292-6PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 4292-6PG-3ES |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4292-6PG-3ES Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-6PG-300 | Conxall/Switchcraft | 30 | SC3270-ND | kr.61.79000 | Parametric Equivalent |
| 4281-6PG-3ES | Conxall/Switchcraft | 0 | 4281-6PG-3ES-ND | kr.50.93640 | Parametric Equivalent |
| 4291-6PG-300 | Conxall/Switchcraft | 0 | 4291-6PG-300-ND | kr.46.39560 | Parametric Equivalent |
| 4291-6PG-3ES | Conxall/Switchcraft | 0 | 4291-6PG-3ES-ND | kr.53.70040 | Parametric Equivalent |
| 4292-6PG-300 | Conxall/Switchcraft | 0 | 4292-6PG-300-ND | kr.47.77760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.15540 | kr.5,715.54 |
| Unit Price without VAT: | kr.57.15540 |
|---|---|
| Unit Price with VAT: | kr.71.44425 |











