
42296 | |
|---|---|
DigiKey Part Number | 42296-ND |
Manufacturer | |
Manufacturer Product Number | 42296 |
Description | CONN COVER 22-96 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 22-96 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-E-QUAL® Plug | |
Shell Size - Insert | 22-96 | |
Material | Nylon | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.06880 | kr.3,506.88 |
| Unit Price without VAT: | kr.35.06880 |
|---|---|
| Unit Price with VAT: | kr.43.83600 |


