
42295 | |
|---|---|
DigiKey Part Number | SC2984-ND |
Manufacturer | |
Manufacturer Product Number | 42295 |
Description | CONN COVER 22-95 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 22-95 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-E-QUAL® Receptacle | |
Shell Size - Insert | 22-95 | |
Material | Nylon | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.10000 | kr.68.10 |
| 10 | kr.57.85600 | kr.578.56 |
| 25 | kr.54.23120 | kr.1,355.78 |
| 50 | kr.51.64160 | kr.2,582.08 |
| 100 | kr.49.17700 | kr.4,917.70 |
| 300 | kr.45.51060 | kr.13,653.18 |
| 500 | kr.43.90092 | kr.21,950.46 |
| 1.000 | kr.41.80787 | kr.41,807.87 |
| Unit Price without VAT: | kr.68.10000 |
|---|---|
| Unit Price with VAT: | kr.85.12500 |


