



3382-4SG-315 | |
|---|---|
DigiKey Part Number | SC3139-ND |
Manufacturer | |
Manufacturer Product Number | 3382-4SG-315 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3382-4SG-315 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.79000 | kr.121.79 |
| 10 | kr.103.53200 | kr.1,035.32 |
| 25 | kr.97.04760 | kr.2,426.19 |
| 50 | kr.92.41560 | kr.4,620.78 |
| 100 | kr.88.00680 | kr.8,800.68 |
| 300 | kr.81.44850 | kr.24,434.55 |
| 500 | kr.78.56896 | kr.39,284.48 |
| Unit Price without VAT: | kr.121.79000 |
|---|---|
| Unit Price with VAT: | kr.152.23750 |







