
3282-7SG-315 | |
|---|---|
DigiKey Part Number | SC2996-ND |
Manufacturer | |
Manufacturer Product Number | 3282-7SG-315 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3282-7SG-315 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.68000 | kr.144.68 |
| 10 | kr.122.94500 | kr.1,229.45 |
| 25 | kr.115.24840 | kr.2,881.21 |
| 50 | kr.109.74800 | kr.5,487.40 |
| 100 | kr.104.51240 | kr.10,451.24 |
| 300 | kr.96.72493 | kr.29,017.48 |
| 500 | kr.93.30590 | kr.46,652.95 |
| Unit Price without VAT: | kr.144.68000 |
|---|---|
| Unit Price with VAT: | kr.180.85000 |






