
3282-4SG-324 | |
|---|---|
DigiKey Part Number | SC3213-ND |
Manufacturer | |
Manufacturer Product Number | 3282-4SG-324 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.240" ~ 0.270" (6.10mm ~ 6.86mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.88000 | kr.74.88 |
| 10 | kr.63.62200 | kr.636.22 |
| 25 | kr.59.63760 | kr.1,490.94 |
| 50 | kr.56.79100 | kr.2,839.55 |
| 100 | kr.54.08060 | kr.5,408.06 |
| 300 | kr.50.04950 | kr.15,014.85 |
| 500 | kr.48.27916 | kr.24,139.58 |
| 1.000 | kr.45.97773 | kr.45,977.73 |
| Unit Price without VAT: | kr.74.88000 |
|---|---|
| Unit Price with VAT: | kr.93.60000 |










